Part Details for 1329550 by Phoenix Contact
Overview of 1329550 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1329550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5948
|
Newark | Terminal Block, Din Rail, 2Pos, 6Awg Rohs Compliant: Na |Phoenix Contact 1329550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$6.7900 / $8.4100 | Buy Now |
DISTI #
277-1329550-ND
|
DigiKey | PROTECTIVE CONDUCTOR TERMINAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
29 In Stock |
|
$7.8238 / $11.2700 | Buy Now |
DISTI #
651-1329550
|
Mouser Electronics | DIN Rail Terminal Blocks XTV 10-PE RoHS: Compliant | 31 |
|
$7.8200 / $10.6200 | Buy Now |
|
Onlinecomponents.com | Protective conductor terminal - Connections: 2 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - Mounting: NS 35/7,5, NS 35/15 - green-yellow RoHS: Compliant | 0 |
|
$8.1000 / $11.0200 | Buy Now |
DISTI #
1329550
|
TTI | DIN Rail Terminal Blocks XTV 10-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$8.1900 / $10.5100 | Buy Now |
DISTI #
000000000006426386
|
Sager | DIN Rail Terminal Blocks XTV 10-PE Min Qty: 1 | 50 |
|
$10.3800 / $12.7500 | Buy Now |
|
Master Electronics | Protective conductor terminal - Connections: 2 - Positions: 1 - Push-X-Connection - 1.5 to 16 mm² - Mounting: NS 35/7,5, NS 35/15 - green-yellow RoHS: Compliant | 0 |
|
$8.1000 / $11.0200 | Buy Now |
|
Neutron USA | Protective conductor terminal, 1row 1pos 2conn, Push-X-conn, cross section: 10 mm2, green-yellow, XTV 10-PE | 50 |
|
$39.9900 | Buy Now |
Part Details for 1329550
1329550 CAD Models
1329550 Part Data Attributes
|
1329550
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1329550
Phoenix Contact
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |