Part Details for 1329513 by Phoenix Contact
Overview of 1329513 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1329513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK5942
|
Newark | Terminal Block, Din Rail, 4Pos, 8Awg Rohs Compliant: Na |Phoenix Contact 1329513 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$10.1000 / $12.5200 | Buy Now |
DISTI #
277-1329513-ND
|
DigiKey | PROTECTIVE CONDUCTOR TERMINAL, N Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
122 In Stock |
|
$12.1671 / $16.5200 | Buy Now |
DISTI #
651-1329513
|
Mouser Electronics | DIN Rail Terminal Blocks XTV 6-QUATTRO-PE RoHS: Compliant | 82 |
|
$11.1900 / $12.8900 | Buy Now |
|
Onlinecomponents.com | Protective conductor terminal - Connections: 4 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - Mounting: NS 35/7,5, NS 35/15 - green-yellow RoHS: Compliant | 0 |
|
$11.8800 / $16.1600 | Buy Now |
DISTI #
1329513
|
TTI | DIN Rail Terminal Blocks XTV 6-QUATTRO-PE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$11.1300 / $13.1100 | Buy Now |
DISTI #
000000000006426380
|
Sager | DIN Rail Terminal Blocks XTV 6-QUATTRO-PE Min Qty: 50 | 0 |
|
$14.6800 / $15.2300 | Buy Now |
|
Neutron USA | Protective conductor terminal, 1row 1pos 4conn, Push-X-conn, c s: 6 mm2, G-Y, XTV 6-QUATTRO-PE | 50 |
|
$49.9900 | Buy Now |
Part Details for 1329513
1329513 CAD Models
1329513 Part Data Attributes
|
1329513
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1329513
Phoenix Contact
Modular Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |