There are no models available for this part yet.
Overview of 1329493 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1329493 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK5934
|
Newark | Terminal Block, Din Rail, 2Pos, 8Awg Rohs Compliant: Na |Phoenix Contact 1329493 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.4100 / $2.9900 | Buy Now | |
DISTI #
277-1329493-ND
|
DigiKey | FEED-THROUGH TERMINAL BLOCK, NOM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
303 In Stock |
|
$2.7500 / $3.9600 | Buy Now | |
DISTI #
651-1329493
|
Mouser Electronics | DIN Rail Terminal Blocks XTV 6 RoHS: Compliant | 823 |
|
$2.7500 / $3.9600 | Buy Now | |
Onlinecomponents.com | Feed-through Terminal Block - 1000 V - 41 A - Connections: 2 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - Mounting: NS 35/7,5, NS 35/15 - gray RoHS: Compliant | 1946 Factory Stock |
|
$2.7400 / $3.3300 | Buy Now | ||
DISTI #
1329493
|
TTI | DIN Rail Terminal Blocks XTV 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.6700 / $3.2100 | Buy Now | |
DISTI #
000000000006426372
|
Sager | DIN Rail Terminal Blocks XTV 6 Min Qty: 1 | 250 |
|
$2.7000 | Buy Now | |
Master Electronics | Feed-through Terminal Block - 1000 V - 41 A - Connections: 2 - Positions: 1 - Push-X-Connection - 0.5 to 10 mm² - Mounting: NS 35/7,5, NS 35/15 - gray RoHS: Compliant | 1946 Factory Stock |
|
$2.7400 / $3.3300 | Buy Now | ||
Neutron USA | Feed-through terminal block, 1row 1pos 2conn, Push-X-conn, 41A 1kV, XTV 6 | 50 |
|
$24.9900 | Buy Now |
CAD Models for 1329493 by Phoenix Contact
Part Data Attributes for 1329493 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
MODULAR TERMINAL BLOCK
|