Part Details for 13285B by Heyco
Overview of 13285B by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13285B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-13285B-ND
|
DigiKey | CBL TIE RELEASABL BLK 50LB 7.87" Min Qty: 1 Lead time: 3 Weeks Container: Box |
4280 In Stock |
|
$0.2226 / $0.4400 | Buy Now |
DISTI #
836-13285B
|
Mouser Electronics | Cable Tie Mounts PMBMT-50-079-5 BLACK RoHS: Compliant | 0 |
|
$0.2220 | Order Now |
DISTI #
72512356
|
RS | Nytye Push Mount Nylon Cable Ties, 7.87"L, 50lbs, .197" Mount Hole, UV Black | Heyco 13285B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.3870 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 175000 Factory Stock |
|
$0.1389 / $0.3246 | Buy Now |
DISTI #
HEY13285B
|
DB Roberts | PMBMT-50-079-5 BLACK | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 175000 Factory Stock |
|
$0.1389 / $0.3246 | Buy Now |