There are no models available for this part yet.
Overview of 13282-11SG-331 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 13282-11SG-331 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AC0671
|
Newark | Cable Socket 11 #20S |Switchcraft/conxall 13282-11SG-331 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6200 / $29.5200 | Buy Now | |
DISTI #
468-13282-11SG-331-ND
|
DigiKey | CABLE SOCKET 11 #20'S Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7055 | Buy Now | |
DISTI #
502-13282-11SG-331
|
Mouser Electronics | Standard Circular Connector CABLE SOCKET 11 #20'S | 0 |
|
$15.7000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$16.3600 / $27.7800 | Buy Now | ||
DISTI #
60862055
|
Verical | 13282-11SG-331 Min Qty: 2 Package Multiple: 1 Date Code: 2037 | Americas - 11 |
|
$22.1520 / $36.1140 | Buy Now | |
DISTI #
000000000005887479
|
Sager | Standard Circular Connector CABLE SOCKET 11 #20'S Min Qty: 100 | 0 |
|
$16.0300 / $20.5500 | Buy Now | |
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$16.3600 / $27.7800 | Buy Now |