Part Details for 1328 by Keystone Electronics Corp
Overview of 1328 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-823MXB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823MXC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, SMD, 2424 | |
MSS6132-823 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 1328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0765
|
Newark | Top Setting Tool/ Bulk |Keystone 1328 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 / $17.4000 | Buy Now |
DISTI #
36-1328-ND
|
DigiKey | TOOL STAKING EYELETS Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9800 | Buy Now |
DISTI #
534-1328
|
Mouser Electronics | Punches & Dies TOP SETTING TOOL RoHS: Compliant | 1 |
|
$13.5800 / $13.7800 | Buy Now |
DISTI #
70844956
|
RS | Tool, Top Setting, Staking for .130-.140 Swage Dia. | Keystone Electronics 1328 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8500 / $16.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$10.6700 | Buy Now |
DISTI #
000000000002597647
|
Sager | Punches & Dies TOP SETTING TOOL Min Qty: 1 | 0 |
|
$13.2100 | Buy Now |
Part Details for 1328
1328 CAD Models
1328 Part Data Attributes
|
1328
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1328
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |