Part Details for 1327BH-1.750MHZ by Nihon Dempa Kogyo Co Ltd
Overview of 1327BH-1.750MHZ by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC4-1TLC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, ROHS COMPLIANT | |
WBC4-1TLB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, ROHS COMPLIANT | |
WBC1-1TLC | Coilcraft Inc | RF Transformer, 0.25MHz Min, 750MHz Max, 1:2, ROHS COMPLIANT |