Part Details for 1326887-1 by TE Connectivity
Results Overview of 1326887-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1326887-1 Information
1326887-1 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1326887-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1326887-1-ND
|
DigiKey | CONN MINI UHF PLUG R/A SOLDER Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Limited Supply - Call |
|
$19.4127 | Buy Now |
DISTI #
1326887-1
|
Avnet Americas | PLUG ASSEMBLY, RIGHT ANGLE, MI - Bulk (Alt: 1326887-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003126750
|
Sager | RF Connectors / Coaxial Connectors PLUG ASY RA MINI UHF | 0 |
|
Buy Now | |
DISTI #
1326887-1
|
Avnet Abacus | (Alt: 1326887-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1326887-1
1326887-1 CAD Models
1326887-1 Part Data Attributes
|
1326887-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326887-1
TE Connectivity
Combination Line Connector, 1 Contact(s), Male, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.669 inch | |
Body Depth | 0.935 inch | |
Body Length | 1.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Total Number of Contacts | 1 |