Part Details for 13268 by Desco Industries Inc
Overview of 13268 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T4860
|
Newark | Ground Cord, Black, 10Ft, Snap, Lead Length:10Ft, Ground Cord Colour:Black, Ground Terminals:Snap, End To Ground Resistance:1Mohm, Product Range:- Rohs Compliant: Na |Desco 13268 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2500 | Buy Now |
DISTI #
13268-ND
|
DigiKey | CRD GND STKNG SNP W/RSSTR 10' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
39 In Stock |
|
$14.3000 | Buy Now |
DISTI #
809-13268
|
Mouser Electronics | Anti-Static Control Products CORD, GROUND, STACKING SNAP, WITH RESISTOR, 10' | 0 |
|
$14.4800 / $15.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3800 / $20.1400 | Buy Now |
DISTI #
459-972
|
Techni-Tool, Inc. | Desco 13268 Grounding Cord Only, with Stacking Snap, 10 ft Over-All Length, for Mats and Surfaces | 0 |
|
$17.6000 | Buy Now |
DISTI #
459-972
|
TestEquity LLC | Desco 13268 Grounding Cord Only, with Stacking Snap, 10 ft Over-All Length, for Mats and Surfaces | 0 |
|
$17.6000 | Buy Now |