Part Details for 132627-000 by TE Connectivity
Overview of 132627-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132627-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132627-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 132627-000) RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$26.2432 / $31.5808 | Buy Now |
DISTI #
RYCD-602-44CS1024
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-44CS1024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-602-44CS1024 | 0 |
|
$27.3300 / $57.2500 | Buy Now |
DISTI #
RYCD-602-44CS1024
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-602-44CS1024 | 0 |
|
Buy Now | |
|
Master Electronics | D-602-44CS1024 | 0 |
|
$27.3300 / $57.2500 | Buy Now |
Part Details for 132627-000
132627-000 CAD Models
132627-000 Part Data Attributes:
|
132627-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132627-000
TE Connectivity
CONN PIN CONTACT SOLDER GOLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Cross Section Area | 0.14 mm2 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 32 AWG |