-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item, 0.055in Min Cable Dia, 0.073in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R7344
|
Newark | 2.8Mm Recp, seal,20Awg |Te Connectivity 1326032-2 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4140 | Buy Now |
DISTI #
87AJ9314
|
Newark | Automotive Connectors 2.8Mm Recp Seal 20Awg |Amp Te Connectivity 1326032-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3000 | Buy Now |
DISTI #
A127900CT-ND
|
DigiKey | CONN SOCKET 20AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6658 In Stock |
|
$0.2067 / $0.4000 | Buy Now |
DISTI #
1326032-2
|
Avnet Americas | 2.8MM RECP,SEAL,20AWG - Bulk (Alt: 1326032-2) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2084 / $0.2283 | Buy Now |
DISTI #
571-1326032-2
|
Mouser Electronics | Automotive Connectors 2.8MM RECP SEAL 20AWG RoHS: Compliant | 5353 |
|
$0.2060 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1993 | Buy Now |
DISTI #
AMP1326032-2
|
Heilind Electronics | 2.8MM RECP,SEAL,20AWG | Americas - 0 in Stock |
|
$0.2432 / $0.2469 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 20AWG Package Automotive RoHS: Compliant |
9000 Partner Stock |
|
$0.2225 / $0.2509 | Buy Now |
DISTI #
65670758
|
Verical | Contact SKT Crimp ST Cable Mount 20AWG Package RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$0.2190 / $0.2280 | Buy Now |
DISTI #
1326032-2
|
TTI | Automotive Connectors 2.8MM RECP SEAL 20AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.2040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326032-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326032-2
TE Connectivity
Assembly Item, 0.055in Min Cable Dia, 0.073in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.073 inch | |
Cable Entry-Min | 0.055 inch | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG |