-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.063in Min Cable Dia, 0.081in Max Cable Dia
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1342
|
Newark | 2.8Mm Bld, seal,18Awg |Te Connectivity 1326031-3 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 | Buy Now |
DISTI #
A127898-ND
|
DigiKey | CONN BLADE 18AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6705 In Stock |
|
$0.1625 / $0.2700 | Buy Now |
DISTI #
1326031-3
|
Avnet Americas | Contact Tab Crimp ST Cable Mount - Bulk (Alt: 1326031-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1638 / $0.1794 | Buy Now |
DISTI #
571-1326031-3
|
Mouser Electronics | Automotive Connectors 2.8MM BLD,SEAL,18AWG RoHS: Compliant | 10260 |
|
$0.1620 / $0.2400 | Buy Now |
DISTI #
71344587
|
RS | 2.8MM BLD, SEAL,18AWG | TE Connectivity 1326031-3 RoHS: Not Compliant Min Qty: 9000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1630 / $0.2330 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.1567 | Buy Now |
DISTI #
AMP1326031-3
|
Heilind Electronics | 2.8MM BLD,SEAL,18AWG | Americas - 0 in Stock |
|
$0.1912 / $0.1940 | Buy Now |
|
Onlinecomponents.com | Blade Contact - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm (.031 in) - 18 AWG Wire Size - 31.5µin (0.80µm) Tin Finish - Crimp Termination. RoHS: Compliant |
3380 In Stock |
|
$0.1510 / $0.1867 | Buy Now |
DISTI #
55659910
|
Verical | Contact PIN Crimp ST Cable Mount 18AWG Reel RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2119 | Americas - 3300 |
|
$0.2023 / $0.2427 | Buy Now |
DISTI #
1326031-3
|
TTI | Automotive Connectors 2.8MM BLD,SEAL,18AWG Min Qty: 9000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.1580 / $0.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326031-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326031-3
TE Connectivity
Connector Accessory, 0.063in Min Cable Dia, 0.081in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.081 inch | |
Cable Entry-Min | 0.063 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |