-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.8MM RECP,UNSEAL,14-16AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H0430
|
Newark | 2.8Mm Recp, unseal,14-16Awg Rohs Compliant: Yes |Amp Te Connectivity 1326030-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2246 |
|
$0.1230 | Buy Now |
DISTI #
47W0745
|
Newark | 2.8Mm Recp, unseal,14-16Awg |Amp Te Connectivity 1326030-3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4510 / $0.4710 | Buy Now |
DISTI #
17-1326030-3CT-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP TIN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4451 In Stock |
|
$0.2690 / $0.6200 | Buy Now |
DISTI #
98H0430
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 98H0430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 2146 Partner Stock |
|
$0.3960 / $0.5880 | Buy Now |
DISTI #
1326030-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1326030-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
75AC4905
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 75AC4905) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2380 / $0.3690 | Buy Now |
DISTI #
571-1326030-3
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL 14-16AWG RoHS: Compliant | 9000 |
|
$0.2930 / $0.3260 | Buy Now |
DISTI #
571-1326030-3-MR
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL Reel of 1000 RoHS: Compliant | 2000 |
|
$0.3730 | Buy Now |
DISTI #
571-1326030-3-CT
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL Cut Strip of 100 RoHS: Compliant | 900 |
|
$0.4530 | Buy Now |
DISTI #
571-1326030-3-LP
|
Mouser Electronics | Automotive Connectors 2.8MM RECP,UNSEAL Loose Piece RoHS: Compliant | 632 |
|
$0.5430 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1326030-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1326030-3
TE Connectivity
2.8MM RECP,UNSEAL,14-16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 17 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |