Part Details for 1326028-1 by TE Connectivity
Overview of 1326028-1 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1326028-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8337
|
Newark | Automotive Contact, Socket, Crimp, 18Awg, Product Range:0.64 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Wire Size Awg Min:20Awg, For Use With:Amp 0.64 Series Automotive Housing Connectors Rohs Compliant: Yes |Amp Te Connectivity 1326028-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18789 |
|
$0.1960 / $0.2310 | Buy Now |
DISTI #
1326028-1-ND
|
DigiKey | 0.64MM FEMALE CONTACT,AU,18-20 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
26845 In Stock |
|
$0.1996 / $0.3800 | Buy Now |
DISTI #
1326028-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1326028-1) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 6 Weeks, 0 Days Container: Reel | 56000 |
|
$0.1529 | Buy Now |
DISTI #
33M8337
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Bulk (Alt: 33M8337) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 18789 Partner Stock |
|
$0.2280 / $0.3540 | Buy Now |
DISTI #
571-1326028-1
|
Mouser Electronics | Automotive Connectors 0.64MM FEM CONT AU 18-20 RoHS: Compliant | 23643 |
|
$0.1760 / $0.3400 | Buy Now |
DISTI #
70283629
|
RS | Female Contact for use with Automotive Connector | TE Connectivity 1326028-1 RoHS: Compliant Min Qty: 28000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2020 / $0.2880 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 28000 Package Multiple: 28000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.1531 | Buy Now |
DISTI #
AMP1326028-1
|
Heilind Electronics | 0.64MM FEMALE CONTACT,AU, | Americas - 0 in Stock |
|
$0.1868 / $0.1896 | Buy Now |
|
Onlinecomponents.com | 0.64MM FEMALE CONTACT,AU,18-20 RoHS: Compliant |
22470 In Stock |
|
$0.1659 / $0.2557 | Buy Now |
DISTI #
66983322
|
Verical | Contact SKT Crimp ST Cable Mount 18-20AWG Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2312 | Americas - 22470 |
|
$0.2223 / $0.3324 | Buy Now |