-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG 16-14 FCH 3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9764
|
Newark | Spade Tongue Term, M2.5, #4, 14Awg, Blu, Product Range:Plasti-Grip Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M2.5, Stud Size - Imperial:#4, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 132528-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1542 |
|
$0.4160 / $0.8010 | Buy Now |
DISTI #
A122043-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #4 BLU Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2143 In Stock |
|
$0.3006 / $0.6000 | Buy Now |
DISTI #
132528-1
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.9mm 5mm Tin Loose Piece - Bulk (Alt: 132528-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2982 / $0.3367 | Buy Now |
DISTI #
69AH9764
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 19.9mm 5mm Tin Loose Piece - Bulk (Alt: 69AH9764) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 128 Partner Stock |
|
$0.4140 / $0.6240 | Buy Now |
DISTI #
571-132528-1
|
Mouser Electronics | Terminals SPADE 16-14AWG RoHS: Compliant | 13477 |
|
$0.2920 / $0.5000 | Buy Now |
DISTI #
V99:2348_11630729
|
Arrow Electronics | Spade Tongue Terminal 14-16AWG Copper Blue 19.9mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2304 | Americas - 146 |
|
$0.2667 / $0.3622 | Buy Now |
DISTI #
70283628
|
RS | Spade terminal, PLASTI-GRIP, blue, M2.5 | TE Connectivity 132528-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 1900 |
|
$0.3950 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2830 | Buy Now |
DISTI #
AMP132528-1
|
Heilind Electronics | PG 16-14 FCH 3 | Americas - 0 in Stock2250 On Order |
|
$0.3438 / $0.3817 | Buy Now |
|
Onlinecomponents.com | PG 16-14 FCH 3 RoHS: Compliant |
26128 In Stock |
|
$0.2918 / $0.5842 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132528-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
132528-1
TE Connectivity
PG 16-14 FCH 3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 132528-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132528-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
533141-000 | Fork Terminal, 2.5mm2 | TE Connectivity | 132528-1 vs 533141-000 |
320854 | TERMINAL,BUDG SPD FLG 16-14 10 | TE Connectivity | 132528-1 vs 320854 |
140791-2 | WIRE TERMINAL 18-14 AWG 0.24 X .394 TPBR | TE Connectivity | 132528-1 vs 140791-2 |