Part Details for 1325-5# by Pomona Electronics
Overview of 1325-5# by Pomona Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 1325-5#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5943
|
Newark | Banana Plug (Green) Bulk Pack |Pomona 1325-5# RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 | Buy Now |
DISTI #
501-1325-5#-ND
|
DigiKey | BANANA PLUG (GREEN) PACK Min Qty: 500 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7125 | Buy Now |
DISTI #
565-1325-5#
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG (GREEN) | 0 |
|
$2.7200 | Order Now |
DISTI #
71225876
|
RS | BANANA PLUG (GREEN) BULK PACK | Pomona Electronics 1325-5# RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $3.1900 | Buy Now |
DISTI #
35631.1
|
TestEquity LLC | Pomona 1325-5# Banana Plug, Solderless & Stackable, 15 A, Nickel Plated, Green, Bulk, 1325 Series | 95 |
|
$3.1900 | Buy Now |