-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1407
|
Newark | Banana Plug, Stacking, 4.3Mm, 15A, Red, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:70V, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 1325-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 164 |
|
$3.1900 | Buy Now |
DISTI #
501-1075-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-1325-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG, SOLDERL ESS, RED RoHS: Compliant | 4329 |
|
$2.7200 | Buy Now |
DISTI #
V99:2348_06887077
|
Arrow Electronics | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2013 | Americas - 61 |
|
$23.3400 | Buy Now |
|
Bisco Industries | 21 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant |
243 In Stock |
|
$2.3300 / $3.1200 | Buy Now |
DISTI #
65013468
|
Verical | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 243 |
|
$3.0290 / $4.0560 | Buy Now |
DISTI #
54269866
|
Verical | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2013 | Americas - 61 |
|
$23.3400 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 30 |
|
$2.7716 / $5.5431 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 11 |
|
$3.2718 / $4.4616 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1325-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1325-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |