-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30F1411
|
Newark | Banana Plug, Stacking, 4.3Mm, 15A, Blk, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:70V, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 1325-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 327 |
|
$3.1900 | Buy Now |
DISTI #
51X1893
|
Newark | Banana Plug, Stackable, 15A, Screw, Blk, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Pomona 1325-0 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$32.5000 / $40.8600 | Buy Now |
DISTI #
501-1074-ND
|
DigiKey | CONN BANANA PLUG STACK SLDRLESS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4001 In Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-1325-0
|
Mouser Electronics | Test Plugs & Test Jacks 1325-0, BANANA PLUG, SOLDERLESS RoHS: Compliant | 3945 |
|
$2.7100 | Buy Now |
DISTI #
V36:1790_06888981
|
Arrow Electronics | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2405 | Americas - 50 |
|
$21.6100 | Buy Now |
|
Bisco Industries | 38 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port RoHS: Compliant |
205 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
51673733
|
Verical | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port Min Qty: 18 Package Multiple: 1 Date Code: 1503 | Americas - 199 |
|
$3.3501 / $3.8411 | Buy Now |
DISTI #
77382154
|
Verical | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2405 | Americas - 50 |
|
$21.6100 | Buy Now |
DISTI #
71316348
|
Verical | Conn Banana PL 1 POS Screw ST Cable Mount 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 38 |
|
$8.7605 / $48.8020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1325-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
1325-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | NO. OF CONTACT: 1, ACRYLONITRILE BUTADIENE STYRENE, MALE | |
Connector Type | INTERCONNECTION DEVICE |