There are no models available for this part yet.
Overview of 1324C SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21324CNSP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21324CDSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21324CNSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for 1324C SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28B6526
|
Newark | Unshielded Multipair Cable 11Pr 1000Ft 150V Gray, Cable Shielding:Unshielded, No. Of Pairs:11 Pair, Wire Gauge:22Awg, Conductor Area Csa:0.36Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 1324C SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$6,753.6800 | Buy Now | |
DISTI #
3937-1324CSL001-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$13,689.4000 | Buy Now | |
DISTI #
1324CSL001-ND
|
DigiKey | MULTI-PAIR 22COND 22AWG Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.0831 | Buy Now | |
DISTI #
602-1324CSL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG, 11 Pair Communication Cable , Unshielded, 1000 ft - Slate | 0 |
|
$6,082.4800 | Order Now |