Part Details for 132453 by Amphenol RF
Overview of 132453 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6332
|
Newark | Rf Connector, Sma, Straight Jack, Cable, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-240, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 132453 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5500 / $11.3000 | Buy Now |
DISTI #
ARF2412-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
67 In Stock |
|
$10.9351 / $16.7600 | Buy Now |
DISTI #
70727646
|
RS | SMA Straight Crimp Jack for Low Loss 240, 50 Ohm, Bulkhead, SMA Series | Amphenol RF 132453 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$11.2200 / $14.5700 | Buy Now |
DISTI #
AMR132453
|
Heilind Electronics | SMA ST CRIMP BH JACK FOR LOW LOSS 240, 50 OHM | Americas - 0 in Stock |
|
$11.1563 / $11.9524 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Jack Optimized for LMR-240 Bulkhead 50 Ohm RoHS: Compliant | 0 |
|
$9.4900 / $13.2600 | Buy Now |
DISTI #
132453
|
TME | Socket, SMA, female, straight, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 0 |
|
$10.8600 / $15.5900 | RFQ |
DISTI #
AMR132453
|
Interstate Connecting Components | SMA ST CRIMP BH JACK FOR LOW LOSS 240, 50 OHM | 0 |
|
$11.1563 / $11.9524 | Buy Now |
|
Powell Electronics | SMA Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 114 |
|
$1,076.0000 / $2,550.0000 | Buy Now |
DISTI #
132453
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.6600 | Buy Now |
DISTI #
52612.1
|
TestEquity LLC | Amphenol RF 132453 RF SMA Connector, Straight, Crimp, Jack, Optimized, Bulkhead, 50 Ohm | 0 |
|
$11.2000 | Buy Now |