Part Details for 132434 by Brady Worldwide Inc
Overview of 132434 by Brady Worldwide Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X0886
|
Newark | 3" X 100 B514 Blk/Org Floor Tape/Roll Of 100 Feet |Brady 132434 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$88.9900 | Buy Now |
DISTI #
2267-132434-ND
|
DigiKey | 3" X 100' B514 BLK/ORG FLOOR TAP Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.8500 | Buy Now |
DISTI #
71857065
|
RS | Striped ToughStripe Polyester Tape, 3"W x 100'L, Black/Orange | Brady 132434 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$92.7000 | Buy Now |
DISTI #
BRA132434
|
Heilind Electronics | Solid Colored ToughStripe Tape | Americas - 7 in Stock |
|
$93.2903 / $123.0639 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$85.4700 / $88.9900 | Buy Now | |
DISTI #
BRA132434
|
Interstate Connecting Components | Solid Colored ToughStripe Tape | 2 |
|
$93.2903 / $123.0639 | Buy Now |
DISTI #
207LB434
|
Techni-Tool, Inc. | Brady 132434 Floor Tape, Orange/Black 3" x 100' Roll | 0 |
|
$88.9900 | Buy Now |
DISTI #
207LB434
|
TestEquity LLC | Brady 132434 Floor Tape, Orange/Black 3" x 100' Roll | 0 |
|
$88.9900 | Buy Now |