-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9078
|
Newark | Rf Connector, Sma, Straight Jack, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132432 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$8.2400 / $10.0300 | Buy Now |
DISTI #
ACX1922-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
678 In Stock |
|
$5.0952 / $8.7300 | Buy Now |
DISTI #
71675609
|
RS | SMA End Launch Jack for 0.032 inch PCB, 50 Ohm, Round Post Contact, Flush Flange | Amphenol RF 132432 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1900 / $7.5000 | RFQ |
DISTI #
AMR132432
|
Heilind Electronics | SMA End Launch Jack for 0.032 inch PCB, 50 Ohm, Round Po | Americas - 0 in Stock |
|
$4.7969 / $6.3388 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA End Launch Jack for 0.032 inch PCB 50 Ohm Round Post Contact Flush Flange RoHS: Compliant |
50 In Stock |
|
$4.9500 / $8.5700 | Buy Now |
DISTI #
64937513
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2234 | Americas - 50 |
|
$8.6070 / $11.1443 | Buy Now |
DISTI #
132432
|
TME | Plug, SMA, female, straight, 50Ω, SMT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$6.1000 / $8.7100 | RFQ |
DISTI #
AMR132432
|
Interstate Connecting Components | SMA End Launch Jack for 0.032 inch PCB, 50 Ohm, Round Po | 0 |
|
$4.7969 / $6.3388 | Buy Now |
DISTI #
132432
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$5.4900 | Buy Now |
DISTI #
4067889
|
element14 Asia-Pacific | RF COAX CONN, SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 122 |
|
$5.6332 / $9.1512 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy