-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2375
|
Newark | Sma Pcb End Launch Straight Jack 50 Ohm 0.032 Pcb |Amphenol Rf 132415 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $9.1100 | Buy Now |
DISTI #
132415-ND
|
DigiKey | SMA END LAUNCH JACK FOR .032 PCB Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$7.7821 / $12.8700 | Buy Now |
DISTI #
71675603
|
RS | SMA End Launch Recept Jack for .032" PCB | Amphenol RF 132415 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7400 | RFQ |
DISTI #
AMR132415
|
Heilind Electronics | SMA END LAUNCH RCPT .032PCB | Americas - 0 in Stock |
|
$7.1875 / $8.7620 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA Connector RoHS: Compliant | 200 Factory Stock |
|
$7.5700 / $11.0400 | Buy Now |
DISTI #
132415
|
TME | Plug, SMA, female, straight, 50Ω, SMT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.8600 / $11.2400 | RFQ |
DISTI #
AMR132415
|
Interstate Connecting Components | SMA END LAUNCH RCPT .032PCB | 0 |
|
$7.1875 / $8.7620 | Buy Now |
DISTI #
132415
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$7.0800 | Buy Now |
|
Master Electronics | RF Connector SMA Connector RoHS: Compliant | 200 Factory Stock |
|
$7.5700 / $11.0400 | Buy Now |
DISTI #
52601.1
|
TestEquity LLC | Amphenol RF 132415 RF SMA Connector, Straight, Jack, PCB End Launch, 50 Ohm | 0 |
|
$8.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy