-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1581
|
Newark | Rf Coaxial, Sma, Str Jack, End Launch, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132414 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$10.4500 / $13.2100 | Buy Now |
DISTI #
ACX1917-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
776 In Stock |
|
$5.7362 / $9.6300 | Buy Now |
DISTI #
71675602
|
RS | SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Flat Tab Contact | Amphenol RF 132414 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7100 / $9.0900 | RFQ |
DISTI #
AMR132414
|
Heilind Electronics | SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Flat Tab | Americas - 0 in Stock |
|
$7.1719 / $8.2540 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA End Launch Jack for 0.042 inch PCB 50 Ohm Flat Tab Contact RoHS: Compliant |
301 In Stock |
|
$5.2400 / $8.7800 | Buy Now |
DISTI #
51486662
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 10 Package Multiple: 5 Date Code: 2019 | Americas - 300 |
|
$8.5212 / $11.4174 | Buy Now |
DISTI #
132414
|
TME | Plug, SMA, female, straight, 50Ω, SMT, for cable, PTFE, gold-plated Min Qty: 1 | 0 |
|
$7.5200 / $10.8000 | RFQ |
DISTI #
AMR132414
|
Interstate Connecting Components | SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Flat Tab | 0 |
|
$7.1719 / $8.2540 | Buy Now |
|
Powell Electronics | SMA Edge Mount PCB Jack 50 Ohm Min Qty: 100 | 180 |
|
$5.6800 / $7.4300 | Buy Now |
DISTI #
132414
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy