There are no models available for this part yet.
Overview of 1324 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-473MXB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for 1324 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06H6442
|
Newark | Twin Tube 30W.120V.60Hz.fluor. Endunit25 |Molex 1324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$647.0100 / $758.2100 | Buy Now | |
DISTI #
77AC6863
|
Newark | Twin Tube 30W.120V.60Hz.fluor. Endunit25 |Molex 1324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$733.0100 / $790.5000 | Buy Now | |
DISTI #
10209083
|
TestEquity LLC | Molex 1324 Work Light, Twin Tube, 30W, 120V, 60Hz, Fluorescent, Endunit 25' Cord | 0 |
|
$751.9900 | Buy Now |
CAD Models for 1324 by Molex
Part Data Attributes for 1324 by Molex
1324
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1324MolexVS
-