-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC2372
|
Newark | Rf Conn, Sma Blkhd Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132384 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.9700 / $8.1400 | Buy Now |
DISTI #
132384-ND
|
DigiKey | SMA END LAUNCH JACK FOR 0.062 IN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
121 In Stock |
|
$4.9205 / $10.3800 | Buy Now |
DISTI #
71675597
|
RS | SMA End Launch Jack for 0.062 inch PCB, 50 Ohm, Bulkhead, Round Post Contact | Amphenol RF 132384 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9500 / $6.1800 | RFQ |
DISTI #
AMR132384
|
Heilind Electronics | SMA PCB END LAUNCH STRAIGHT JA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA End Launch Jack for 0.062 inch PCB 50 Ohm Bulkhead Round Post Contact RoHS: Compliant |
250 On Order |
|
$5.3500 / $11.5500 | Buy Now |
DISTI #
132384
|
TME | Connector: SMA, socket, female, straight, 50Ω, SMT, PTFE, brass Min Qty: 1 | 0 |
|
$4.7500 / $5.7500 | RFQ |
DISTI #
AMR132384
|
Interstate Connecting Components | SMA PCB END LAUNCH STRAIGHT JA | 0 |
|
Buy Now | |
DISTI #
132384
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5700 | Buy Now |
|
Master Electronics | RF Connector SMA End Launch Jack for 0.062 inch PCB 50 Ohm Bulkhead Round Post Contact RoHS: Compliant |
250 On Order |
|
$5.3500 / $11.5500 | Buy Now |
DISTI #
52595.1
|
TestEquity LLC | Amphenol RF 132384 RF SMA Connector, Straight, Jack, PCB End Launch, Bulkhead, 50 Ohm | 0 |
|
$6.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy