Part Details for 132365-000 by TE Connectivity
Overview of 132365-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132365-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8024
|
Newark | Printers D-Sce-1K-4.8-50-9 |Raychem Te Connectivity 132365-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3681 |
|
$1.2000 / $2.1400 | Buy Now |
DISTI #
2266-132365-000-ND
|
DigiKey | D-SCE-1K-4.8-50-9 Min Qty: 75 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3531 In Stock |
|
$0.9300 / $0.9900 | Buy Now |
DISTI #
132365-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Bulk (Alt: 132365-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4409 / $0.8678 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.7580 | Buy Now |
DISTI #
RYCD-SCE-1K-4.8-50-9
|
Heilind Electronics | D-SCE-1K-4.8-50-9 | Americas - 0 in Stock |
|
$0.7266 / $0.9617 | Buy Now |
|
Onlinecomponents.com | D-SCE-1K-4.8-50-9 RoHS: Compliant |
3531 Partner Stock |
|
$1.0900 / $1.2300 | Buy Now |
DISTI #
65680288
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 3000 |
|
$0.8700 / $0.9300 | Buy Now |
DISTI #
21050260
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 531 |
|
$0.8700 / $0.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 4945 |
|
$0.5445 / $1.6500 | Buy Now |
|
Quest Components | 3956 |
|
$0.6050 / $2.2000 | Buy Now |