-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5159
|
Newark | Rf/Coaxial, Sma Terminator, Straight, 50 Ohm, Rf Terminator Type:Sma Terminator Jack, Coaxial Cable Types:-, Frequency Max:18Ghz, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Terminator Rohs Compliant: Yes |Amphenol Rf 132361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 59 |
|
$5.3900 / $7.1200 | Buy Now |
DISTI #
ACX1252-ND
|
DigiKey | CONN TERMINATOR JACK SMA 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
773 In Stock |
|
$3.3160 / $7.6800 | Buy Now |
DISTI #
70031959
|
RS | Connector accessory, rf coaxial, sma 50 ohm terminating jack, Use on SMA plugs | Amphenol RF 132361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$6.8900 / $7.8300 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMR132361
|
Heilind Electronics | SMA 50 RESISTOR JACK SMA | Americas - 0 in Stock |
|
$4.3594 / $7.2500 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessory - SMA Terminator Jack RoHS: Compliant |
250 In Stock |
|
$3.2200 / $6.5500 | Buy Now |
DISTI #
63366957
|
Verical | Conn SMA Terminator 0Hz to 18GHz 50Ohm ST RCP Gold Min Qty: 25 Package Multiple: 25 Date Code: 2220 | Americas - 250 |
|
$4.8360 / $8.5150 | Buy Now |
DISTI #
77909468
|
Verical | Conn SMA Terminator 0Hz to 18GHz 50Ohm ST RCP Gold Min Qty: 8 Package Multiple: 1 | Americas - 35 |
|
$7.7980 / $9.7720 | Buy Now |
DISTI #
132361
|
TME | Connector: SMA, terminator, female, straight, 50Ω, PTFE Min Qty: 1 | 35 |
|
$6.2400 / $8.9100 | Buy Now |
DISTI #
AMR132361
|
Interstate Connecting Components | SMA 50 RESISTOR JACK SMA | 0 |
|
$4.3594 / $7.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy