Part Details for 13235A by APEM Inc
Overview of 13235A by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13235A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K5525
|
Newark | Push Switch 13000 High Spec Rohs Compliant: Yes |Apem 13235A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1800 / $61.1600 | Buy Now |
DISTI #
13235A-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 4A 125V Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5306 | Buy Now |
DISTI #
642-13235A
|
Mouser Electronics | Pushbutton Switches PUSH SWITCH 13000 HIGH SPEC RoHS: Compliant | 0 |
|
$27.2100 / $28.4000 | Order Now |
DISTI #
74996429
|
RS | PUSH SWITCH 13000 HIGH SPEC | APEM Components 13235A Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6700 | RFQ |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$25.8700 / $36.7500 | Buy Now |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole RoHS: Compliant | 0 |
|
$25.8700 / $36.7500 | Buy Now |