Part Details for 132333 by Amphenol RF
Overview of 132333 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-333MXB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, |
Price & Stock for 132333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5146
|
Newark | Rf/Coaxial, Sma Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Belden 7810A, 8214, 9913, Lmr-400 Rohs Compliant: Yes |Amphenol Rf 132333 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5200 / $38.6000 | Buy Now |
DISTI #
ACX2033-ND
|
DigiKey | CONN SMA JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bag |
93 In Stock |
|
$37.7183 / $61.6000 | Buy Now |
DISTI #
AMR132333
|
Heilind Electronics | SMA BULKHEAD JK LMR 400 SMA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector SMA Straight Crimp Jack for LMR-400 50 Ohm Bulkhead RoHS: Compliant | 0 |
|
$32.3700 / $88.6700 | Buy Now |
DISTI #
132333
|
TME | Connector: SMA, socket, female, straight, 50Ω, soldering,crimped Min Qty: 1 | 0 |
|
$37.3900 / $53.4100 | RFQ |
DISTI #
AMR132333
|
Interstate Connecting Components | SMA BULKHEAD JK LMR 400 SMA | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Straight Cable Jack 50 Ohm Bulkhead Min Qty: 100 | 24 |
|
$27.6000 / $37.2600 | Buy Now |
DISTI #
132333
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR Min Qty: 100 | 0 |
|
$35.1000 | Buy Now |
DISTI #
52580.1
|
TestEquity LLC | Amphenol RF 132333 RF SMA Connector, Straight, Crimp, Jack, Bulkhead, 50 Ohm | 0 |
|
$48.0000 | Buy Now |