Part Details for 132324 by Amphenol Corporation
Overview of 132324 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 132324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132324
|
Avnet Americas | Conn SMA F 0Hz to 18GHz 50Ohm Solder RA Panel Mount Gold - Bag (Alt: 132324) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bag | 0 |
|
$21.0219 | Buy Now |
DISTI #
523-132324
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Right Angle Solder Jack 50 Ohm RoHS: Compliant | 45 |
|
$25.4800 / $32.8100 | Buy Now |
Part Details for 132324
132324 CAD Models
132324 Part Data Attributes
|
132324
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132324
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body Depth | 0.594 inch | |
Body/Shell Style | JACK | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |