-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5142
|
Newark | Sma Pcb End Launch Jack 50 Ohm |Amphenol Rf 132323 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9700 / $13.8900 | Buy Now |
DISTI #
ACX1925-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
3 In Stock |
|
$9.3067 / $19.3600 | Buy Now |
DISTI #
71675593
|
RS | SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Round Post Contact | Amphenol RF 132323 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9000 / $17.9700 | RFQ |
DISTI #
AMR132323
|
Heilind Electronics | SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Round Po | Americas - 0 in Stock |
|
$13.0000 / $14.6985 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA End Launch Jack for 0.042 inch PCB 50 Ohm Round Post Contact RoHS: Compliant | 0 |
|
$12.7000 / $18.5200 | Buy Now |
DISTI #
132323
|
TME | Connector: SMA, plug, female, straight, 50Ω, SMT, for cable, PTFE Min Qty: 1 | 0 |
|
$13.3900 / $19.1100 | RFQ |
DISTI #
AMR132323
|
Interstate Connecting Components | SMA End Launch Jack for 0.042 inch PCB, 50 Ohm, Round Po | 0 |
|
$13.0000 / $14.6985 | Buy Now |
|
Powell Electronics | SMA Edge Mount PCB Jack 50 Ohm Min Qty: 100 | 3 |
|
$9.8700 / $13.2300 | Buy Now |
DISTI #
132323
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$11.8700 | Buy Now |
DISTI #
52576.1
|
TestEquity LLC | Amphenol RF 132323 RF SMA Connector, Jack, PCB End Launch, 50 Ohm | 0 |
|
$17.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy