Part Details for 132318 by Amphenol Corporation
Overview of 132318 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 132318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5138
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot RA Panel Mount Gold - Bulk (Alt: 99H5138) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 41 Partner Stock |
|
$12.0100 / $14.5400 | Buy Now |
DISTI #
132318
|
Avnet Americas | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot RA Panel Mount Gold - Bag (Alt: 132318) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$10.6312 | Buy Now |
DISTI #
523-132318
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA 4-HOLE R/A PANEL MNT RECPT TEF | 290 |
|
$8.8600 / $11.5000 | Buy Now |
|
Quest Components | 6 |
|
$7.3650 / $14.7300 | Buy Now | |
DISTI #
132318
|
TTI | RF Connectors / Coaxial Connectors SMA 4-HOLE R/A PANEL MNT RECPT TEF pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 10 In Stock |
|
$10.8500 / $11.3900 | Buy Now |
DISTI #
132318
|
Avnet Abacus | Conn SMA RCP 0Hz to 18GHz 50Ohm Solder Pot RA Panel Mount Gold (Alt: 132318) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132318
132318 CAD Models
132318 Part Data Attributes
|
132318
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132318
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |