-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5683
|
Newark | Rf Connector, Sma, Straight Jack, Pcb, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Board Edge/End Launch, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amphenol Rf 132255-11 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 76 |
|
$10.3300 / $13.0600 | Buy Now |
DISTI #
46AJ0550
|
Newark | Rf Coaxial, Sma Jack, 50 Ohm, Pcb Rohs Compliant: Yes |Amphenol Rf 132255-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $13.0500 | Buy Now |
DISTI #
ARF2528-ND
|
DigiKey | CONN SMA RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2162 In Stock |
|
$5.8774 / $9.8700 | Buy Now |
DISTI #
V36:1790_07758655
|
Arrow Electronics | Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2224 | Americas - 85 |
|
$5.2920 / $5.9260 | Buy Now |
DISTI #
70386061
|
RS | Conn, RF, SMA End Launch Jack for 0.085 inch PCB 50 Ohm Round Post Contact | Amphenol RF 132255-11 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9400 / $8.6700 | RFQ |
DISTI #
AMR132255-11
|
Heilind Electronics | SMA End Launch Jack for 0.085 inch PCB, 50 Ohm, Round Po | Americas - 0 in Stock |
|
$7.5000 / $8.1588 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA End Launch Jack for 0.085 inch PCB 50 Ohms Round Post Contact RoHS: Compliant |
973 In Stock |
|
$5.4600 / $9.2000 | Buy Now |
DISTI #
132255-11
|
TME | Plug, SMA, female, card edge, straight, 50Ω, SMT, for cable, PTFE Min Qty: 1 | 157 |
|
$7.3700 / $10.4700 | Buy Now |
DISTI #
AMR132255-11
|
Interstate Connecting Components | SMA End Launch Jack for 0.085 inch PCB, 50 Ohm, Round Po | 0 |
|
$7.5000 / $8.1588 | Buy Now |
DISTI #
132255-11
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$6.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy