-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132250
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 132250) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$20.6319 | Buy Now |
DISTI #
523-132250
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA R/A PLUG .047 RoHS: Compliant | 341 |
|
$6.2900 / $10.2600 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | RF SMA CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 32 |
|
$7.6398 / $10.1864 | Buy Now |
DISTI #
132250
|
TTI | RF Connectors / Coaxial Connectors SMA R/A PLUG .047 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.4700 / $6.8800 | Buy Now |
DISTI #
132250
|
Avnet Abacus | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold (Alt: 132250) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
132250
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132250
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |