Part Details for 132231 by Amphenol Corporation
Results Overview of 132231 by Amphenol Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132231 Information
132231 by Amphenol Corporation is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 132231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5075
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz 50 Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5075) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
50 Partner Stock |
|
$6.9400 / $9.5600 | Buy Now |
DISTI #
132231
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz 50 Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132231) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$4.7318 / $6.5520 | Buy Now |
DISTI #
523-132231
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST PLUG 8X/ LMR 240 GOLD RoHS: Compliant | 1004 |
|
$5.5700 / $9.8300 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, LOCKING, PLUG | 3069 |
|
$14.9987 / $22.4980 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, LOCKING, PLUG | 140 |
|
$4.4980 / $10.3800 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, LOCKING, PLUG | 56 |
|
$7.6313 / $12.3750 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP SOLDER TERMINAL, LOCKING, PLUG | 12 |
|
$12.0000 / $13.5000 | Buy Now |
DISTI #
132231
|
TTI | RF Connectors / Coaxial Connectors SMA ST PLUG 8X/ LMR 240 GOLD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3437 In Stock |
|
$4.7300 / $8.3000 | Buy Now |
DISTI #
132231
|
Avnet Abacus | Conn SMA PL 0 to 124GHz 50 Ohm Crimp ST Cable Mount Gold (Alt: 132231) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132231
132231 CAD Models
132231 Part Data Attributes
|
132231
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132231
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLE: RG 8/X | |
Body/Shell Style | PLUG | |
Cable Types | LMR240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 132231
This table gives cross-reference parts and alternative options found for 132231. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132231, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
875-3-3 | Kings Electronics | Check for Price | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 132231 vs 875-3-3 |