-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
132229 by Amphenol RF is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5074
|
Newark | Sma Straight Crimp Jack Rg-174 Rg-188 Rg-316 Times Lmr-100A 50 Ohm Short Body |Amphenol Rf 132229 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $6.9000 | Buy Now |
DISTI #
ARF2948-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
89 In Stock |
|
$5.2250 / $9.4500 | Buy Now |
DISTI #
70032494
|
RS | Connector, RF, SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohm | Amphenol RF 132229 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5400 / $11.9200 | RFQ |
DISTI #
AMR132229
|
Heilind Electronics | SMA ST CP JK 174U SHORT B | Americas - 0 in Stock |
|
$4.9531 / $6.7420 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
2 In Stock 100 On Order |
|
$4.2300 / $8.8400 | Buy Now |
DISTI #
132229
|
TME | Connector: SMA, plug, female, straight, 50Ω, soldering,crimped Min Qty: 100 | 0 |
|
$5.4900 | RFQ |
DISTI #
AMR132229
|
Interstate Connecting Components | SMA ST CP JK 174U SHORT B | 0 |
|
$4.9531 / $6.7420 | Buy Now |
|
Powell Electronics | SMA Straight Cable Jack 50 Ohm Min Qty: 100 | 102 |
|
$4.0100 / $5.2900 | Buy Now |
DISTI #
132229
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RF Connector - SMA Straight Crimp Jack for RG-174 RG-316 LMR-100 50 Ohms RoHS: Compliant |
2 In Stock 100 On Order |
|
$4.2300 / $8.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy