Part Details for 132217 by Amphenol Corporation
Overview of 132217 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 132217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132217
|
Avnet Americas | Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold - Bag (Alt: 132217) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$9.0500 / $21.8705 | Buy Now |
DISTI #
132217
|
Avnet Americas | Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold - Bag (Alt: 132217) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
99H5069
|
Avnet Americas | Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold - Bulk (Alt: 99H5069) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 189 Partner Stock |
|
$16.3300 / $19.7100 | Buy Now |
DISTI #
523-132217
|
Mouser Electronics | RF Adapters - Tee SMA JACK PLUG JACK TEE ADAPTER RoHS: Compliant | 295 |
|
$12.5800 / $19.2700 | Buy Now |
DISTI #
132217
|
TTI | RF Adapters - Tee SMA JACK PLUG JACK TEE ADAPTER pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.8900 / $17.2100 | Buy Now |
DISTI #
132217
|
Avnet Abacus | Conn SMA Adapter RCP/PL/RCP 0Hz to 18GHz 50Ohm T Style Gold (Alt: 132217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 1680 |
|
Buy Now | |
|
New Advantage Corporation | ADAPTER, SMA PLUG, SMA JACK, JACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1344 |
|
$35.4800 / $38.1200 | Buy Now |
Part Details for 132217
132217 CAD Models
132217 Part Data Attributes:
|
132217
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132217
Amphenol Corporation
RF Connector Adapter, SMA-SMA-SMA, Female-Male-Female, Jack-plug-jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA-SMA | |
Body/Shell Style | JACK-PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TEE ADAPTER | |
Contact Gender | FEMALE-MALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |