Part Details for 132215 by Amphenol RF
Overview of 132215 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5067
|
Newark | Sma Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm |Amphenol Rf 132215 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1600 / $14.1000 | Buy Now |
DISTI #
ARF2947-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.6507 / $20.9200 | Buy Now |
DISTI #
70032492
|
RS | Connector, RF, SMA straight Jack Solder Cup 50 Ohm 4-Hole Flange | Amphenol RF 132215 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7800 / $15.9800 | RFQ |
DISTI #
AMR132215
|
Heilind Electronics | SMA STRAIGHT JACK, SOLDER CUP, | Americas - 0 in Stock |
|
$12.6563 / $14.9207 | Buy Now |
|
Onlinecomponents.com | RF Connector SMA straight Jack Solder Cup 50 Ohm 4-Hole Flange RoHS: Compliant | 0 |
|
$12.9000 / $18.8000 | Buy Now |
DISTI #
132215
|
TME | Socket, SMA, female, straight, 50Ω, soldering, PTFE, gold-plated Min Qty: 1 | 0 |
|
$13.5600 / $19.2300 | RFQ |
DISTI #
AMR132215
|
Interstate Connecting Components | SMA STRAIGHT JACK, SOLDER CUP, | 0 |
|
$12.6563 / $14.9207 | Buy Now |
DISTI #
132215
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
52536.1
|
TestEquity LLC | Amphenol RF 132215 RF SMA Connector, Jack, Solder Cup, 4-Hole Flange, Panel Mount, 50 Ohm | 0 |
|
$14.4000 | Buy Now |