Part Details for 132201 by Amphenol Corporation
Overview of 132201 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 132201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132201
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 132201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132201
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 132201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.0125 / $8.5870 | Buy Now |
DISTI #
523-132201
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA R/A PLUG .141 STAINLESS STEEL NUT RoHS: Compliant | 0 |
|
$7.4500 / $12.1800 | Order Now |
DISTI #
132201
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 132201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.0125 / $8.5870 | Buy Now |
DISTI #
132201
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz 50Ohm Solder RA Cable Mount Gold - Bag (Alt: 132201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 132201
132201 CAD Models
132201 Part Data Attributes:
|
132201
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132201
Amphenol Corporation
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |