Part Details for 1322 by Adafruit Industries
Overview of 1322 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-20L | Coilcraft Inc | General Purpose Inductor, 0.709uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-20SM | Coilcraft Inc | General Purpose Inductor, 0.558uH, 5%, 1 Element, Air-Core, SMD | |
132-20SMGLB | Coilcraft Inc | General Purpose Inductor, 0.538uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT |
Price & Stock for 1322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W4554
|
Newark | Cable Assembly, Micro Hdmi Plug/Hdmi Plug, 2M, Connector Type A:Micro Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:6.5Ft, Cable Length - Metric:2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Adafruit 1322 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 | Buy Now |
DISTI #
1528-1940-ND
|
DigiKey | CBL HDMI-A M TO MCR HDMI-D M 6' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
16 In Stock |
|
$8.9500 | Buy Now |
DISTI #
485-1322
|
Mouser Electronics | Adafruit Accessories Micro HDMI to HDMI Cable 2m RoHS: Compliant | 51 |
|
$8.9500 | Buy Now |
DISTI #
V99:2348_14718217
|
Arrow Electronics | 1322 Adafruit Industries Cable Assembly Audio/Video 2m Micro HDMI to HDMI M-M - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 385 |
|
$8.9321 | Buy Now |
DISTI #
70927891
|
RS | Micro HDMI to HDMI Cable - 2 meter | Adafruit Industries 1322 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9500 | RFQ |
DISTI #
25944157
|
Verical | 1322 Adafruit Industries Cable Assembly Audio/Video 2m Micro HDMI to HDMI M-M - Arrow.com RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 385 |
|
$0.1970 | Buy Now |
Part Details for 1322
1322 CAD Models
1322 Part Data Attributes
|
1322
Adafruit Industries
Buy Now
|
Compare Parts:
1322
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |