Part Details for 1321SB 0021000 by Belden Inc
Overview of 1321SB 0021000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-110021000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
G8250021000D1HR | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*3.0mm | |
G8250021000YEU | Amphenol Communications Solutions | 2.00mm Board-to-Board Header - G825® Series, Board to Board, Pin Header 2.0mm Pitch Vertical,1x2Pin,Gold Flash,LCP,4.0mm*2.0mm*2.8mm. |
Price & Stock for 1321SB 0021000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M4043
|
Newark | 1 Fs Pr #16 Sil Frnhpo/ Red |Belden 1321SB 0021000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$3,894.7500 / $4,196.1300 | Buy Now |
DISTI #
BEL9234-ND
|
DigiKey | 1 FS PR #16 SIL FRNHPO Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.2078 | Buy Now |
DISTI #
566-1321SB0021000
|
Mouser Electronics | Ethernet Cables / Networking Cables 1 FS PR #16 SIL FRNHPO | 0 |
|
$3,266.7800 | Order Now |
DISTI #
71669258
|
RS | Shipboard Fire Alarm Cable, 16Awg/2c, Shielded, ABS, LSZH Red | Belden 1321SB 0021000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,428.7300 | RFQ |