Part Details for 1321G4-BK by Anderson Power Products
Overview of 1321G4-BK by Anderson Power Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1321G4-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H8455
|
Newark | Connector Housing, Plug, 3Pos, Green, Product Range:Powerpole Pp120 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:-, For Use With:Anderson Powerpole Pp120 Series Socket Contacts Rohs Compliant: Yes |Anderson Power Products 1321G4-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$4.8200 / $7.5400 | Buy Now |
DISTI #
2243-1321G4-BK-ND
|
DigiKey | CONN HSG 1POS GREEN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
206 In Stock |
|
$4.8458 / $8.3100 | Buy Now |
DISTI #
879-1321G4-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP120 HOUSING ONLY GREEN - BULK RoHS: Compliant | 204 |
|
$4.8000 / $8.1900 | Buy Now |
DISTI #
70162302
|
RS | Power Pole Housings 2200 UL94 V-0 Green | Anderson Power Products 1321G4-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1177 |
|
$6.1000 / $8.4800 | Buy Now |
|
Onlinecomponents.com | PP120-HSG W/SPG-GREEN RoHS: Compliant |
759 In Stock |
|
$4.6800 / $8.1600 | Buy Now |
|
Quest Components | 2 |
|
$7.5000 / $9.0000 | Buy Now | |
|
Master Electronics | PP120-HSG W/SPG-GREEN RoHS: Compliant |
759 In Stock |
|
$4.6800 / $8.1600 | Buy Now |