Part Details for 132195RP by Amphenol Corporation
Overview of 132195RP by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132195RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5058
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 103 Partner Stock |
|
$8.0000 / $11.3000 | Buy Now |
DISTI #
132195RP
|
Avnet Americas | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 132195RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$5.4147 | Buy Now |
DISTI #
523-132195RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST CRMP PLG GOLD RG223/142 REV POL RoHS: Compliant | 168 |
|
$5.7400 / $10.0500 | Buy Now |
DISTI #
132195RP
|
TTI | RF Connectors / Coaxial Connectors SMA ST CRMP PLG GOLD RG223/142 REV POL pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 259 In Stock |
|
$5.5300 / $9.4300 | Buy Now |
DISTI #
132195RP
|
Avnet Abacus | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold (Alt: 132195RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132195RP
132195RP CAD Models
132195RP Part Data Attributes
|
132195RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132195RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.331 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-55/U | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 132195RP
This table gives cross-reference parts and alternative options found for 132195RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132195RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132298RP | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Amphenol Corporation | 132195RP vs 132298RP |
132193RP | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug, | Amphenol Corporation | 132195RP vs 132193RP |