-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5057
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 132195 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 298 |
|
$6.1500 / $8.4600 | Buy Now |
DISTI #
ACX1194-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
422 In Stock |
|
$3.6210 / $6.5300 | Buy Now |
DISTI #
70031816
|
RS | Connector rf coaxial sma str crimp plug for rg142 223 400 cable 50 ohm | Amphenol RF 132195 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 613 |
|
$5.4000 / $7.5000 | Buy Now |
DISTI #
AMR132195
|
Heilind Electronics | Americas - 16102 in Stock |
|
$3.7656 / $4.8200 | Buy Now | |
|
Onlinecomponents.com | SMA Straight Crimp Plug - Cable Type (Terminates to): RG-55 RG-142 RG-223 RG-400 - 50 Ohm - Solder Termination. RoHS: Compliant |
1209 In Stock |
|
$3.0600 / $6.0200 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | 11 |
|
$3.6300 / $4.9500 | Buy Now |
DISTI #
132195
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 0 |
|
$4.5100 / $6.4400 | RFQ |
DISTI #
AMR132195
|
Interstate Connecting Components | 3220 |
|
$3.7656 / $4.8200 | Buy Now | |
|
NexGen Digital | 50 |
|
RFQ | ||
|
Powell Electronics | SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 7617 |
|
$3.2200 / $4.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy