Part Details for 132193RP by Amphenol Corporation
Overview of 132193RP by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 132193RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132193RP
|
Avnet Americas | SMA STR CRMP PLG - Bag (Alt: 132193RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132193RP
|
Avnet Americas | SMA STR CRMP PLG - Bag (Alt: 132193RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$9.6250 / $16.6935 | Buy Now |
DISTI #
523-132193RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST PLG RG178/196 REVERSE POLARITY RoHS: Compliant | 0 |
|
$14.0000 / $14.2500 | Order Now |
Part Details for 132193RP
132193RP CAD Models
132193RP Part Data Attributes
|
132193RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132193RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Cable Types | RG-178B/U | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 132193RP
This table gives cross-reference parts and alternative options found for 132193RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 132193RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
132234RP | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 132193RP vs 132234RP |
132195RP | RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug | Amphenol Corporation | 132193RP vs 132195RP |