-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5052
|
Newark | Rf/Coaxial, Sma Plug, Straight, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg178B, Rg196A, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Amphenol Rf 132193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1459 |
|
$6.9100 / $7.4900 | Buy Now |
DISTI #
29AK9985
|
Newark | Rf Coaxial, Sma, Straight Plug, 50Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg178B, Rg196A, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Rf 132193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $11.9600 | Buy Now |
DISTI #
ACX1206-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
207 In Stock |
|
$5.9224 / $9.9400 | Buy Now |
DISTI #
70031822
|
RS | connector rf coaxial sma str crimp plug for rg178 196 cable 50 ohm | Amphenol RF 132193 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 88 |
|
$6.1400 / $7.9800 | Buy Now |
DISTI #
AMR132193
|
Heilind Electronics | SMA STRAIGHT CRIMP PLUG FOR RG -178,196 | Americas - 0 in Stock750 On Order |
|
$5.4219 / $7.2420 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Plug for RG-178 RG-196 50 Ohms RoHS: Compliant |
756 In Stock 1 Factory Stock |
|
$4.9800 / $7.6200 | Buy Now |
DISTI #
82114245
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 7 Package Multiple: 1 | Americas - 1459 |
|
$9.2867 / $11.4351 | Buy Now |
DISTI #
69825499
|
Verical | Conn SMA 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount PL Gold Min Qty: 10 Package Multiple: 5 Date Code: 2327 | Americas - 755 |
|
$6.2278 / $9.6456 | Buy Now |
DISTI #
132193
|
TME | Connector: SMA, plug, male, straight, 50Ω, soldering,crimped, PTFE Min Qty: 1 | 0 |
|
$6.6500 / $9.5200 | RFQ |
DISTI #
AMR132193
|
Interstate Connecting Components | SMA STRAIGHT CRIMP PLUG FOR RG -178,196 | 0225 On Order |
|
$5.4219 / $7.2420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy