Part Details for 132191 by Amphenol Corporation
Overview of 132191 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 132191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132191
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132191) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132191
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bag (Alt: 132191) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.9375 / $6.3550 | Buy Now |
DISTI #
99H5050
|
Avnet Americas | Conn SMA RCP 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold - Bulk (Alt: 99H5050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 76 Partner Stock |
|
$7.3700 / $8.6600 | Buy Now |
DISTI #
523-132191
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA BLKHD CRIMP JACK RG-223/142 RoHS: Compliant | 22 |
|
$4.9700 / $7.5300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | RF SMA CONNECTOR, FEMALE, PANEL MOUNT, CABLE AND PANEL MOUNT, CRIMP TERMINAL, JACK | 83 |
|
$3.9220 / $6.3600 | Buy Now |
DISTI #
132191
|
TTI | RF Connectors / Coaxial Connectors SMA BLKHD CRIMP JACK RG-223/142 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$5.0300 / $7.4100 | Buy Now |
DISTI #
132191
|
Avnet Abacus | (Alt: 132191) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 132191
132191 CAD Models
132191 Part Data Attributes
|
132191
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132191
Amphenol Corporation
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | INSERTION LOSS MAX AT 6 GHZ, STANDARD: MIL-C-39012, APPLICABLE CABLES: RG 55 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.14 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP |