Part Details for 132178RP by Amphenol Corporation
Overview of 132178RP by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 132178RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132178RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Crimp, 50 ohm, RG316, Brass - Bag (Alt: 132178RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132178RP
|
Avnet Americas | RF / Coaxial Connector, SMA RP Coaxial, Straight Plug, Crimp, 50 ohm, RG316, Brass - Bag (Alt: 132178RP) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$5.7125 / $7.8585 | Buy Now |
DISTI #
523-132178RP
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA ST CRMP PLG 316U DBL BRAID REV POL RoHS: Compliant | 835 |
|
$7.0700 / $9.8600 | Buy Now |
|
NexGen Digital | 80 |
|
RFQ |
Part Details for 132178RP
132178RP CAD Models
132178RP Part Data Attributes:
|
132178RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132178RP
Amphenol Corporation
RF SMA Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Body Depth | 0.331 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |