Part Details for 132171RP by Amphenol Corporation
Overview of 132171RP by Amphenol Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 132171RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
132171RP
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA RP, Jack, Straight Adapter, 50 ohm - Bag (Alt: 132171RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132171RP
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA RP, Jack, Straight Adapter, 50 ohm - Bag (Alt: 132171RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2000 / $10.1680 | Buy Now |
DISTI #
92C6703
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA RP, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 92C6703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 83 Partner Stock |
|
$7.3300 / $8.6300 | Buy Now |
DISTI #
523-132171RP
|
Mouser Electronics | RF Adapters - In Series SMA REV POL JACK TO SMA PLUG RoHS: Compliant | 9 |
|
$5.1400 / $7.8700 | Buy Now |
DISTI #
132171RP
|
TTI | RF Adapters - In Series SMA REV POL JACK TO SMA PLUG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 472 In Stock |
|
$4.7200 / $7.7900 | Buy Now |
DISTI #
132171RP
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA RP, Jack, Straight Adapter, 50 ohm - Bag (Alt: 132171RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
132171RP
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA RP, Jack, Straight Adapter, 50 ohm - Bag (Alt: 132171RP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.2000 / $10.1680 | Buy Now |
DISTI #
92C6703
|
Avnet Americas | RF / Coaxial Adapter, SMA, Plug, SMA RP, Jack, Straight Adapter, 50 ohm - Bulk (Alt: 92C6703) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 83 Partner Stock |
|
$7.3300 / $8.6300 | Buy Now |
DISTI #
132171RP
|
Avnet Abacus | RF / Coaxial Adapter, SMA, Plug, SMA RP, Jack, Straight Adapter, 50 ohm (Alt: 132171RP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 800 |
|
Buy Now | |
|
New Advantage Corporation | Adapter, SMA RP Jack to SMA Plug RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 640 |
|
$16.4800 / $17.7100 | Buy Now |
Part Details for 132171RP
132171RP CAD Models
132171RP Part Data Attributes:
|
132171RP
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
132171RP
Amphenol Corporation
RF Connector Adapter, SMA-SMA, Male-Female, Plug-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Adapter Style | SMA-SMA | |
Additional Feature | POLARIZED, STANDARDS: MIL-C-39012; MIL-C-83517 | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.2 |